Image for PLC4010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC4010

DigiKey Part Number
PLC4010-ND
Manufacturer
Manufacturer Product Number
PLC4010
Description
RF ANT 413MHZ YAGI UHF BRKT 66"
Customer Reference
Detailed Description
RF ANTENNA Yagi, 10-Element UHF Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 10-Element
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
11.5dBd
Packaging
Bulk
Power - Max
250 W
Part Status
Obsolete
Termination
UHF
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
413MHz
Height (Max)
65.748" (167.00cm)
Frequency Range
406MHz ~ 420MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.