
PLC2206 | |
|---|---|
DigiKey Part Number | PLC2206-ND |
Manufacturer | |
Manufacturer Product Number | PLC2206 |
Description | RF ANT 221MHZ YAGI UHF BRKT 48" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element UHF Bracket Mount |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 7.1dBd |
Packaging Bulk | Power - Max 400 W |
Part Status Obsolete | Termination UHF |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 221MHz | Height (Max) 47.992" (121.90cm) |
Frequency Range 220MHz ~ 222MHz |

