
PLC1666 | |
|---|---|
DigiKey Part Number | PLC1666-ND |
Manufacturer | |
Manufacturer Product Number | PLC1666 |
Description | RF ANT 170MHZ YAGI UHF BRKT 64" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element UHF Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 7.1dBi |
Packaging Bulk | Power - Max 400 W |
Part Status Obsolete | Termination UHF |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 170MHz | Height (Max) 64.016" (162.60cm) |
Frequency Range 166MHz ~ 174MHz |



