
PLC1586 | |
|---|---|
DigiKey Part Number | PLC1586-ND |
Manufacturer | |
Manufacturer Product Number | PLC1586 |
Description | RF ANT 162MHZ YAGI UHF BRKT 64" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element UHF Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 162MHz | |
Frequency Range | 158MHz ~ 166MHz | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.1dBi | |
Power - Max | 400 W | |
Features | - | |
Termination | UHF | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 64.016" (162.60cm) | |
Applications | - |


