Image for PLC1369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1369

DigiKey Part Number
PLC1369-ND
Manufacturer
Manufacturer Product Number
PLC1369
Description
RF ANT 139MHZ YAGI UHF BRKT 161"
Customer Reference
Detailed Description
RF ANTENNA Yagi, 9-Element UHF Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 9-Element
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
11.1dBi
Packaging
Bulk
Power - Max
400 W
Part Status
Obsolete
Termination
UHF
Frequency Group
VHF (f < 300MHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
139MHz
Height (Max)
160.984" (408.90cm)
Frequency Range
136MHz ~ 142MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.