
PLC1296N | |
|---|---|
DigiKey Part Number | PLC1296N-ND |
Manufacturer | |
Manufacturer Product Number | PLC1296N |
Description | RF ANT 133MHZ YAGI N CONN 75" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Bracket Mount |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 7.1dBd |
Packaging Bulk | Power - Max 400 W |
Part Status Obsolete | Termination N Type |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 133MHz | Height (Max) 75.000" (190.50cm) |
Frequency Range 129MHz ~ 137MHz |

