
PKS90B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKS90B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKS90B1/4 |
Description | PKS90B1/4=KNOB PLASTIC W/SKIRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic with Aluminum Skirt Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.917" (23.30mm), 1.420" (36.10mm) Skirt | |
Height | 0.596" (15.14mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic with Aluminum Skirt | |
Color | Black, Natural | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,40608 € | 1.101,52 € |
| Unit Price without VAT: | 4,40608 € |
|---|---|
| Unit Price with VAT: | 5,24324 € |

