
PKS1104B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKS1104B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKS1104B1/4 |
Description | KNOBS&DIALS STRGHT 1.122PKS SER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.567" (14.40mm), 1.120" (28.45mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.669" (17.00mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,03600 € | 175,90 € |
| Unit Price without VAT: | 7,03600 € |
|---|---|
| Unit Price with VAT: | 8,37284 € |

