
PKG90B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKG90B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKG90B1/4 |
Description | KNOBS&DIALS PHEN RIBD W/ BAR PTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.862" (21.89mm) | |
Height | 0.550" (13.97mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,34367 € | 6.687,34 € |
| Unit Price without VAT: | 3,34367 € |
|---|---|
| Unit Price with VAT: | 3,97897 € |

