
PKG70B1/8 | |
|---|---|
DigiKey Part Number | 1111-PKG70B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKG70B1/8 |
Description | KNOBS&DIALS MLD PHEN W/ LINE IND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.740" (18.80mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.559" (14.20mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,83384 € | 1.104,23 € |
| Unit Price without VAT: | 8,83384 € |
|---|---|
| Unit Price with VAT: | 10,51227 € |

