
PKG50B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKG50B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKG50B1/4 |
Description | KNOBS&DIALS KNOB PLASTIC 1/4 LEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.512" (13.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,74160 € | 137,08 € |
| Unit Price without VAT: | 2,74160 € |
|---|---|
| Unit Price with VAT: | 3,26250 € |

