
PKG40B1/8 | |
|---|---|
DigiKey Part Number | 1111-PKG40B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKG40B1/8 |
Description | PKG40B1/8=KNOB PLASTIC 1/8 LEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.437" (11.10mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.472" (11.99mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 4-40 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,04080 € | 102,04 € |
| Unit Price without VAT: | 2,04080 € |
|---|---|
| Unit Price with VAT: | 2,42855 € |

