
PKES70B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKES70B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKES70B1/4 |
Description | KNOBS&DIALS .855 LINE IND/ALL ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.744" (18.90mm), 0.855" (21.70mm) Skirt | |
Height | 0.526" (13.36mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53554 € | 1.267,77 € |
| Unit Price without VAT: | 2,53554 € |
|---|---|
| Unit Price with VAT: | 3,01729 € |

