
PKES150B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKES150B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKES150B1/4 |
Description | KNOBS&DIALS FLUTED 1.77 W/SKIRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 1.550" (39.40mm), 1.770" (44.90mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.831" (21.10mm) |
Series | Indicator Line on Side and Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,33280 € | 283,32 € |
| Unit Price without VAT: | 11,33280 € |
|---|---|
| Unit Price with VAT: | 13,48603 € |

