
PKE60B1/8 | |
|---|---|
DigiKey Part Number | 1111-PKE60B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKE60B1/8 |
Description | KNOBS&DIALS FLUTED 0.626 PKE SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.626" (15.90mm) | |
Height | 0.472" (11.99mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,19253 € | 4.385,06 € |
| Unit Price without VAT: | 2,19253 € |
|---|---|
| Unit Price with VAT: | 2,60911 € |

