
PKB90B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKB90B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKB90B1/4 |
Description | KNOBS&DIALS MLD PHEN W/ LINE IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 1.020" (25.80mm), 1.500" (38.10mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.820" (20.83mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70736 € | 1.853,68 € |
| Unit Price without VAT: | 3,70736 € |
|---|---|
| Unit Price with VAT: | 4,41176 € |

