
PKAP70B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKAP70B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKAP70B1/4 |
Description | PKAP70B1/4=KNOB LEX W/POINTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.874" (22.20mm), 0.976" (24.80mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.737" (18.72mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Dual Pointer, Skirt | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,27940 € | 10.558,80 € |
| Unit Price without VAT: | 5,27940 € |
|---|---|
| Unit Price with VAT: | 6,28249 € |

