
PKA50B1/4 | |
|---|---|
DigiKey Part Number | 1111-PKA50B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKA50B1/4 |
Description | KNOBS&DIALS .795 LINE IND/SKIRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 0.580" (14.70mm), 0.795" (20.20mm) Skirt |
Manufacturer TE Connectivity AMP Connectors | Height 0.590" (14.99mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Phenolic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,79320 € | 139,66 € |
| Unit Price without VAT: | 2,79320 € |
|---|---|
| Unit Price with VAT: | 3,32391 € |

