
PH15181/4 | |
|---|---|
DigiKey Part Number | 1111-PH15181/4-ND |
Manufacturer | |
Manufacturer Product Number | PH15181/4 |
Description | KNOBS&DIALS BLK PLASTIC W/ ALUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.996" (25.30mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.669" (17.00mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,83520 € | 141,76 € |
| Unit Price without VAT: | 2,83520 € |
|---|---|
| Unit Price with VAT: | 3,37389 € |

