PDQ24499-91NF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 105,65000 €
Datasheet
RF ANTENNA Wi-Fi Panel N Type Female (4) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ24499-91NF

DigiKey Part Number
994-1177-ND
Manufacturer
Manufacturer Product Number
PDQ24499-91NF
Description
RF ANT 2.4GHZ/5.4GHZ PANEL CAB
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Panel N Type Female (4) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Antenna Type
Panel
Number of Bands
2
VSWR
1.6, 1.8
Return Loss
-
Gain
8.6dBi, 9.4dBi
Power - Max
10 W
Features
Cable - 910mm
Termination
N Type Female (4)
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
1.614" (41.00mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes