
PC904NB | |
|---|---|
DigiKey Part Number | 994-PC904NB-ND |
Manufacturer | |
Manufacturer Product Number | PC904NB |
Description | YAGI,POLMNT,4,896-980MHZ 15,DBI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Yagi N Type Female Bracket, Mast, Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket, Mast, Pole Mount |
Frequency (Center/Band) 938MHz | Height (Max) 13.250" (336.55mm) |
Frequency Range 896MHz ~ 980MHz | Applications ISM, LoRaWAN |
Antenna Type Yagi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 40,91750 € | 491,01 € |
| Unit Price without VAT: | 40,91750 € |
|---|---|
| Unit Price with VAT: | 48,69183 € |

