


PC9013N | |
|---|---|
DigiKey Part Number | 994-1211-ND |
Manufacturer | |
Manufacturer Product Number | PC9013N |
Description | RF ANT 915MHZ YAGI CAB 53 1/2" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 13-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | Gain 13dBd |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Features Cable - 483mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 915MHz | Height (Max) 53.504" (135.90cm) |
Frequency Range 902MHz ~ 928MHz | Applications GSM |
Antenna Type Yagi, 13-Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,77000 € | 165,77 € |
| 10 | 141,16800 € | 1.411,68 € |
| 25 | 135,02520 € | 3.375,63 € |
| Unit Price without VAT: | 165,77000 € |
|---|---|
| Unit Price with VAT: | 197,26630 € |



