
PC9010N | |
|---|---|
DigiKey Part Number | PC9010N-ND |
Manufacturer | |
Manufacturer Product Number | PC9010N |
Description | RF ANT 944MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 10-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 944MHz | |
Frequency Range | 928MHz ~ 960MHz | |
Antenna Type | Yagi, 10-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 12dBd | |
Power - Max | 200 W | |
Features | Cable - 483mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 41.500" (105.41cm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 10 | 97,52100 € | 975,21 € |
| 25 | 92,99480 € | 2.324,87 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 137,62350 € |

