
PC806N | |
|---|---|
DigiKey Part Number | PC806N-ND |
Manufacturer | |
Manufacturer Product Number | PC806N |
Description | RF ANT 836MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | Gain 8.5dBd |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Features Cable - 483mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 836MHz | Height (Max) 24.750" (628.65mm) |
Frequency Range 806MHz ~ 866MHz | Applications GSM |
Antenna Type Yagi, 6-Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 62,33714 € | 436,36 € |
| 14 | 60,06286 € | 840,88 € |
| Unit Price without VAT: | 62,33714 € |
|---|---|
| Unit Price with VAT: | 74,18120 € |

