
PC804SMM96 | |
|---|---|
DigiKey Part Number | PC804SMM96-ND |
Manufacturer | |
Manufacturer Product Number | PC804SMM96 |
Description | RF ANT 854MHZ YAGI SMA MALE BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 4-Element SMA Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 854MHz | |
Frequency Range | 806MHz ~ 902MHz | |
Antenna Type | Yagi, 4-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBd | |
Power - Max | 200 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.000" (330.20mm) | |
Applications | GSM | |
Base Product Number |

