


PC8010N | |
|---|---|
DigiKey Part Number | PC8010N-ND |
Manufacturer | |
Manufacturer Product Number | PC8010N |
Description | RF ANT 837MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 10-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | Gain 11dBd |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Features Cable - 483mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 837MHz | Height (Max) 45.984" (116.80cm) |
Frequency Range 806MHz ~ 869MHz | Applications GSM |
Antenna Type Yagi, 10-Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,84000 € | 108,84 € |
| 10 | 91,66400 € | 916,64 € |
| 25 | 87,37600 € | 2.184,40 € |
| 100 | 82,66340 € | 8.266,34 € |
| Unit Price without VAT: | 108,84000 € |
|---|---|
| Unit Price with VAT: | 129,51960 € |


