
PC2415NA36RSM | |
|---|---|
DigiKey Part Number | PC2415NA36RSM-ND |
Manufacturer | |
Manufacturer Product Number | PC2415NA36RSM |
Description | RF ANT 2.4GHZ YAGI BRK MT 36" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 13.9dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 914mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 24.921" (633.00mm) |
Antenna Type Yagi | Base Product Number |
Number of Bands 1 |

