
PC17113N | |
|---|---|
DigiKey Part Number | PC17113N-ND |
Manufacturer | |
Manufacturer Product Number | PC17113N |
Description | RF ANT 1.8GHZ YAGI N TYP BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA DCS Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 13dBi |
Part Status Obsolete | Features Cable - 305mm |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.8GHz | Height (Max) 3.750" (95.25mm) |
Frequency Range 1.71GHz ~ 1.88GHz | Applications DCS |
Antenna Type Yagi, 12-Element | Base Product Number |

