Parametric Equivalent

PB7B2RS5M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 1111-PB7B2RS5M1CAL00Y500-ND |
Manufacturer | |
Manufacturer Product Number | PB7B2RS5M1CAL00Y500 |
Description | PUSHBUTTON SW PB ON/OFF RC YELLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB7B2RS5M1CAL00Y500 | TE Connectivity ALCOSWITCH Switches | 66 | 450-2797-ND | 7,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,03960 € | 225,99 € |
| Unit Price without VAT: | 9,03960 € |
|---|---|
| Unit Price with VAT: | 10,75712 € |


