Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PB6B2HS3M3CAL00 | |
|---|---|
DigiKey Part Number | 1111-PB6B2HS3M3CAL00-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2HS3M3CAL00 |
Description | PUSHBUTTON SWITCHES PB OFF/ON HC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM3M1CAL00 | TE Connectivity | 0 | 1111-PB6B2FM3M1CAL00-ND | 7,77700 € | Parametric Equivalent |
| PB6B2FM3M2CAL00 | TE Connectivity | 0 | 1111-PB6B2FM3M2CAL00-ND | 7,77700 € | Parametric Equivalent |
| PB6B2FM3M1CAL00 | TE Connectivity ALCOSWITCH Switches | 237 | 450-2712-ND | 6,49000 € | Parametric Equivalent |
| PB6B2FM3M2CAL00 | TE Connectivity ALCOSWITCH Switches | 100 | 450-2717-ND | 6,49000 € | Parametric Equivalent |
| PB6B2FM3M3CAL00 | TE Connectivity ALCOSWITCH Switches | 306 | 450-2722-ND | 6,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,68820 € | 334,41 € |
| Unit Price without VAT: | 6,68820 € |
|---|---|
| Unit Price with VAT: | 7,95896 € |







