Parametric Equivalent
Parametric Equivalent

PB6B2FM6M4CAL00 | |
|---|---|
DigiKey Part Number | 1111-PB6B2FM6M4CAL00-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM6M4CAL00 |
Description | PB OFF/ON FC GRE M4 TERM. IP68 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM6M4CAL00 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2729-ND | 6,49000 € | Parametric Equivalent |
| PB6B2HS6M4CAL00 | TE Connectivity ALCOSWITCH Switches | 40 | 450-2679-ND | 6,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,05133 € | 211,54 € |
| Unit Price without VAT: | 7,05133 € |
|---|---|
| Unit Price with VAT: | 8,39108 € |



