Parametric Equivalent
Parametric Equivalent

PB6B2FM6M1CAL07Y500 | |
|---|---|
DigiKey Part Number | 1111-PB6B2FM6M1CAL07Y500-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM6M1CAL07Y500 |
Description | PUSHBUTTON SWITCH SPST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM6M1CAL07S500 | TE Connectivity ALCOSWITCH Switches | 78 | 450-2829-ND | 8,60000 € | Parametric Equivalent |
| PB6B2FM6M1CAL07Y500 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2854-ND | 6,44200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,79060 € | 439,53 € |
| Unit Price without VAT: | 8,79060 € |
|---|---|
| Unit Price with VAT: | 10,46081 € |



