Parametric Equivalent
Parametric Equivalent

PB6B2FM3M1CAL06S500 | |
|---|---|
DigiKey Part Number | 1111-PB6B2FM3M1CAL06S500-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM3M1CAL06S500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM3M1CAL06S500 | TE Connectivity ALCOSWITCH Switches | 65 | 450-2818-ND | 8,67000 € | Parametric Equivalent |
| PB6B2FM3M1CAL06Y500 | TE Connectivity ALCOSWITCH Switches | 83 | 450-2843-ND | 8,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,84560 € | 246,14 € |
| Unit Price without VAT: | 9,84560 € |
|---|---|
| Unit Price with VAT: | 11,71626 € |



