
PB134024 | |
|---|---|
DigiKey Part Number | 1111-PB134024-ND |
Manufacturer | |
Manufacturer Product Number | PB134024 |
Description | POWER/SIGNAL RELAY 1 FORM A SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PB134024 Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function Off-Mom | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 2,11491 € | 2.220,66 € |
| Unit Price without VAT: | 2,11491 € |
|---|---|
| Unit Price with VAT: | 2,51674 € |

