RF ANTENNA Panel N Type Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAV90209H-FNF

DigiKey Part Number
994-1235-ND
Manufacturer
Manufacturer Product Number
PAV90209H-FNF
Description
RF ANT 915MHZ PANEL N FEM CHASS
Customer Reference
Detailed Description
RF ANTENNA Panel N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
9dBi
Power - Max
10 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Chassis Mount
Height (Max)
1.320" (33.53mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,77000 €154,77 €
10131,65500 €1.316,55 €
Manufacturers Standard Package
Unit Price without VAT:154,77000 €
Unit Price with VAT:184,17630 €