RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAV69278PO-FNF

DigiKey Part Number
994-1280-ND
Manufacturer
Manufacturer Product Number
PAV69278PO-FNF
Description
ANT LTE OUT 8DBI SISO FIXED NFEM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.7 ~ 2.7GHz
Antenna Type
Panel
Number of Bands
8
VSWR
1.8, 1.7, 1.7, 1.8, 1.7, 1.9, 1.7, 1.5
Return Loss
-
Gain
7.6dBi, 7.8dBi, 8.8dBi, 8.7dBi, 7.8dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
2.413" (61.30mm)
Applications
AWS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,30000 €121,30 €
10102,42300 €1.024,23 €
2597,71000 €2.442,75 €
Manufacturers Standard Package
Unit Price without VAT:121,30000 €
Unit Price with VAT:144,34700 €