
PAV69278PO-30D43F | |
|---|---|
DigiKey Part Number | PAV69278PO-30D43F-ND |
Manufacturer | |
Manufacturer Product Number | PAV69278PO-30D43F |
Description | RF ANT 700MHZ/850MHZ PANEL CAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel 4.3/10 - Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.8, 1.7, 1.7, 1.8, 1.7, 1.9, 1.7, 1.5 |
Manufacturer TE Connectivity | Gain 7.6dBi, 7.8dBi, 8.8dBi, 8.7dBi, 7.8dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Mounting Type Bracket Mount |
Frequency Range 698MHz ~ 960MHz, 1.7 ~ 2.7GHz | Height (Max) 2.413" (61.30mm) |
Antenna Type Panel | Applications AWS, GSM, LTE, PCS, UMTS |
Number of Bands 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 106,32800 € | 531,64 € |
| 10 | 102,78400 € | 1.027,84 € |
| Unit Price without VAT: | 106,32800 € |
|---|---|
| Unit Price with VAT: | 126,53032 € |

