
PAV69278PI-30NF | |
|---|---|
DigiKey Part Number | 994-1278-ND |
Manufacturer | |
Manufacturer Product Number | PAV69278PI-30NF |
Description | RF ANT 700MHZ/900MHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, LTE, PCS, UMTS Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 2.413" (61.30mm) | |
Applications | AWS, GSM, LTE, PCS, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,79000 € | 94,79 € |
| Unit Price without VAT: | 94,79000 € |
|---|---|
| Unit Price with VAT: | 112,80010 € |

