
PAS69278P-30D43F | |
|---|---|
DigiKey Part Number | 994-1202-ND |
Manufacturer | |
Manufacturer Product Number | PAS69278P-30D43F |
Description | RF ANT 829MHZ/2.2GHZ PANEL BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Panel Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2, 1.8 |
Packaging Bulk | Gain 10dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Mounting Type Bracket Mount |
Frequency Group Wide Band | Height (Max) 3.228" (82.00mm) |
Frequency (Center/Band) 829MHz, 2.2GHz | Applications LTE, Wi-Fi |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,71000 € | 263,71 € |
| 10 | 227,19700 € | 2.271,97 € |
| 25 | 218,08400 € | 5.452,10 € |
| Unit Price without VAT: | 263,71000 € |
|---|---|
| Unit Price with VAT: | 313,81490 € |

