


PA9-12 | |
|---|---|
DigiKey Part Number | PA9-12-ND |
Manufacturer | |
Manufacturer Product Number | PA9-12 |
Description | RF ANT 915MHZ FLAT PNL N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 12dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 915MHz | Mounting Type Bracket Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,73000 € | 97,73 € |
| 10 | 82,06500 € | 820,65 € |
| 25 | 78,15400 € | 1.953,85 € |
| 100 | 73,85670 € | 7.385,67 € |
| Unit Price without VAT: | 97,73000 € |
|---|---|
| Unit Price with VAT: | 116,29870 € |


