
P1664 | |
|---|---|
DigiKey Part Number | P1664-ND |
Manufacturer | |
Manufacturer Product Number | P1664 |
Description | RF ANT 164MHZ YAGI UHF BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 4-Element UHF Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 4-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 6.5dBi |
Part Status Obsolete | Power - Max 400 W |
Frequency Group VHF (f < 300MHz) | Termination UHF |
Frequency (Center/Band) 164MHz | Mounting Type Bracket Mount |
Frequency Range 162MHz ~ 166MHz | Height (Max) 44.000" (111.76cm) |



