
OP24516DS-91NM | |
|---|---|
DigiKey Part Number | 994-1171-ND |
Manufacturer | |
Manufacturer Product Number | OP24516DS-91NM |
Description | RF ANT 2.4/5.512GHZ DOME N 36" |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, Cellular Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.512GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.8dBi, 6.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 4.587" (116.50mm) | |
Applications | 802.11n, Cellular | |
Base Product Number |

