Image for ODH24-9-WB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODH24-9-WB

DigiKey Part Number
ODH24-9-WB-ND
Manufacturer
Manufacturer Product Number
ODH24-9-WB
Description
RF ANT 2.4GHZ WHIP STR N FEM
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
1.5
Packaging
Bulk
Gain
9dBi
Part Status
Obsolete
Power - Max
5 W
RF Family/Standard
WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
23.228" (590.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
WiMax™, WLAN
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.