


ODH24-13 | |
|---|---|
DigiKey Part Number | 994-1046-ND |
Manufacturer | |
Manufacturer Product Number | ODH24-13 |
Description | RF ANT 2.4GHZ FLAT BAR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Flat Bar N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Return Loss -14dB |
Packaging Bulk | Gain 13dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 49.000" (124.46cm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications WiMax™, WLAN |
Antenna Type Flat Bar | Base Product Number |
Number of Bands 1 |

