New Product
Image for ODCM-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODCM-5

DigiKey Part Number
1111-ODCM-5-ND
Manufacturer
Manufacturer Product Number
ODCM-5
Description
SLIM OUTPUT DC MOD 3A 60V DC-5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
TE Connectivity AMP Connectors
Voltage - Input
5VDC
Series
Current - Input
18 mA
Packaging
Tray
Voltage - Output
3 ~ 60VDC
Part Status
Active
Current - Output
3A
Type
DC Output Module
Turn On Time
0.10ms
Color
Red
Turn Off Time
0.75ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20023,72760 €4.745,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,72760 €
Unit Price with VAT:28,23584 €