
ODC-24 | |
|---|---|
DigiKey Part Number | 1111-ODC-24-ND |
Manufacturer | |
Manufacturer Product Number | ODC-24 |
Description | I/O MODULES 24VDC INPUT 3A 3-60V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 13 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,26315 € | 4.452,63 € |
| Unit Price without VAT: | 22,26315 € |
|---|---|
| Unit Price with VAT: | 26,49315 € |

