
OD9-8 | |
|---|---|
DigiKey Part Number | OD9-8-ND |
Manufacturer | |
Manufacturer Product Number | OD9-8 |
Description | RF ANT 905MHZ WHIP BRKT MT 18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 905MHz | |
Frequency Range | 865MHz ~ 945MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | Cable - 457mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 102.362" (260.00cm) | |
Applications | WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 146,02600 € | 730,13 € |
| 10 | 140,26700 € | 1.402,67 € |
| 25 | 134,18560 € | 3.354,64 € |
| Unit Price without VAT: | 146,02600 € |
|---|---|
| Unit Price with VAT: | 173,77094 € |

