
OD9-6 | |
|---|---|
DigiKey Part Number | OD9-6-ND |
Manufacturer | |
Manufacturer Product Number | OD9-6 |
Description | RF ANT 905MHZ WHIP BRKT MT 18" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Features Cable - 457mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 905MHz | Mounting Type Bracket Mount |
Frequency Range 865MHz ~ 945MHz | Height (Max) 66.929" (170.00cm) |
Antenna Type Whip, Straight | Applications WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,73300 € | 767,33 € |
| Unit Price without VAT: | 76,73300 € |
|---|---|
| Unit Price with VAT: | 91,31227 € |

