


OD9-11D1 | |
|---|---|
DigiKey Part Number | OD9-11D1-ND |
Manufacturer | |
Manufacturer Product Number | OD9-11D1 |
Description | RF ANT 910MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 910MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 133.858" (340.00cm) | |
Applications | WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,30000 € | 464,30 € |
| 10 | 405,27400 € | 4.052,74 € |
| Unit Price without VAT: | 464,30000 € |
|---|---|
| Unit Price with VAT: | 552,51700 € |

