
OD5WM-6 | |
|---|---|
DigiKey Part Number | OD5WM-6-ND |
Manufacturer | |
Manufacturer Product Number | OD5WM-6 |
Description | RF ANT 5.5GHZ WHIP STR N MALE |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 6dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Male |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 0.602" (15.30mm) |
Frequency Range 5.15GHz ~ 5.85GHz | Applications WiMax™, WLAN |
Antenna Type Whip, Straight | Base Product Number |

